help desk software
5179229-5 by te connectivity / amp brand
Image is representational - see mfr. specs

5179229-5

TE Connectivity / AMP Brand

0.8FH,R05H.5,120,08/Sn,TU,SC

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

0.8FH,R05H.5,120,08/Sn,TU,SC

Search Keywords: 51792295

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5179229-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Tube
Type:
Fine Pitch Connector3594
Body Orientation:
Straight3574
Gender:
RCP3578
Mounting:
Surface Mount3586
Pitch:
0.8 mm
Number of Contacts:
120
Maximum Voltage Rating:
1003584VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder3593
Operating Temperature:
-40 to 85 °C

IN STOCK: 0

MOQ for out of Stock Qty: 900

Factory Lead-Time 11 Weeks

Qty
Unit Price
900
$15.49
1,800
$7.91
2,700
$5.39
3,600 +
$5.28
Please Note: Tariffs may apply for U.S. shipments