5176371-4
VERT RCPT ASSY,100POS,CHAMP050 ...
DESCRIPTION
5176371-4 is a PCB mount receptacle connector designed for vertical board-to-board interconnection with 100 positions at 1.27 mm centerline spacing. The connector features gold-plated (Au) socket contacts with phosphor bronze base material, rated for 1 A maximum current and 250 VAC operating voltage, with an insulation resistance of 1 MO. The housing is constructed from Nylon GF material with a connector height of 8.5 mm and stack height of 11 mm, operating reliably across a temperature range of -55°C to +85°C. Termination is accomplished through through-hole solder attachment with rectangular termination posts, and the connector is stackable with guide pin mating alignment. This connector is ideal for signal applications in compact board-to-board designs requiring reliable, high-density interconnection in industrial and commercial electronics.
Search Keywords: 51763714
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 5176371-4 discontinued?
Yes, 5176371-4 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5176371-4 RoHS compliant?
Yes, 5176371-4 is RoHS compliant.
What is the lead time for 5176371-4?
The standard lead time for 5176371-4 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 120
Can Ship immediately
English
中文 / 汉语
Deutsch
Español
Nederlands
