help desk software
5-1747072-5 by te connectivity / amp brand
Image is representational - see mfr. specs

5-1747072-5

TE Connectivity / AMP Brand

GRACE INERTIA CONN 2.5 ON TAPE HDR 5P NA ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5-1747072-5 is a Grace Inertia Connector header designed for wire-to-board applications on printed circuit boards. It features 5 positions in a single row with a 2.5mm centerline spacing option, supporting multiple centerline configurations (2, 2.5, 3.3, 3.5, 3.96, and 6.2mm). The connector is rated for 600V and 12A maximum current, with individual contact ratings of 1.5–3A, and operates reliably across a temperature range of -30°C to +105°C. The header utilizes brass contacts with gold plating (0.3µm) on the mating area and tin plating (2µm) on the tail, mounted vertically through-hole on the PCB with a recommended thickness of 1.60mm. This connector is fully RoHS/ELV compliant and wave solder capable to 240°C, 260°C, and 265°C, making it suitable for industrial and consumer electronics requiring robust signal transmission in harsh environments.

Search Keywords: 517470725

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1747072-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
450
Package Type:
Reel
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
5
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-30 to 105 °C

IN STOCK: 2,700

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 500

Multiple: 450

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
500 +
$1.41