DESCRIPTION
5-1722299-7 is a crimp tooling component used in wire termination and barrel crimping processes. The tooling is designed to maintain precise crimp height (CH) and crimp width (CW) dimensions to achieve target Area Index (AI) specifications, typically around 80%. Key dimensional parameters include nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with nominal anvil-to-crimper clearance of 0.005 inches. The tooling components, particularly the wire crimper and anvil, are manufactured from materials selected to withstand high loads, moderate shock, and shear loading during the plastic deformation and extrusion of terminal barrels. This crimp tooling is essential for maintaining production quality metrics including crimp symmetry, pull test values, and consistent lead termination rates in high-volume wire assembly operations.
Search Keywords: 517222997
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 5-1722299-7 RoHS compliant?
Yes, 5-1722299-7 is RoHS compliant.
What is the lead time for 5-1722299-7?
The standard lead time for 5-1722299-7 is approximately 7 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6
Can Ship immediately
Factory Lead-Time 7 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
