5172068-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5172068-1

16P FEMALE HSG ASSY DROWER ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5172068-1 is a low power drawer receptacle connector designed for mixed power and signal wire-to-wire applications. This connector features 16 total positions with 4 power positions and 12 signal positions arranged in 2 rows, with a 5.0mm signal centerline and 6.6mm power centerline spacing. It is rated for signal pins at 9A and power pins at 4-15A with a voltage rating of 250V, operating within a temperature range of -20°C to +120°C. The connector supports wire gauges from 14-24 AWG and offers up to 1000 mating cycles. It is commonly used in business and retail equipment applications requiring robust mixed power and signal connections with high mating cycle capability.

Product Highlights:

  • Housing
  • Receptacle
  • Drawer Style = Standard
  • Number of Positions = 16
  • Not Preloaded

Search Keywords: 51720681

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5172068-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
120
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 5172068-1 RoHS compliant?

Yes, 5172068-1 is RoHS compliant.

What is the lead time for 5172068-1?

The standard lead time for 5172068-1 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 607

Can Ship immediately

MOQ for In Stock Qty: 9

MOQ for out of Stock Qty: 9

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
9
$35.68
25
$35.59
50
$35.50
120
$35.41
240
$18.75
360
$13.19
480 +
$12.93