help desk software
5-1634534-1 by te connectivity / amp brand
Image is representational - see mfr. specs

5-1634534-1

TE Connectivity / AMP Brand

BNC Str Adp JJ 50Ohm Nickel Pltd

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BNC Str Adp JJ 50Ohm Nickel Pltd

Search Keywords: 516345341

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1634534-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
ZDC/BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP/RCP
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
85(Max) °C
Dimension:
32.5 x 10.3 mm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 15

Ships today, if you order in

Buy all 15 in-stock or the regular minimum order quantity of 55

Stock lot only: 15

Minimum Order Quantity: 55

Qty
Unit Price
1
$1.32
55
$1.20
300
$1.19
550
$1.16
1,100
$1.14
2,000
$1.11
2,500
$0.99
5,000 +
$0.86
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides