5-1618400-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1618400-3

CAP202ASBND=RELAY, DPST-NO ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CAP202ASBND is a sealed 2-pole DC power contactor from the CAP202 series designed for high-current load switching in industrial and aerospace applications. It features a contact rating of 350 A with a DC actuating system and a coil rated voltage range of 18–32 VDC (maximum 28 VDC). The contactor is configured with 2 Form X (DPST-NO-DM) contact arrangement and terminal configuration of 4× M6 × 1.0 female thread for robust mechanical connection. This sealed design provides reliable performance in demanding environments where high current switching and environmental protection are critical, making it suitable for power distribution, battery isolation, and motor control applications in vehicles, industrial equipment, and aerospace systems.

Search Keywords: 516184003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1618400-3
Alias/AKA:
CAP202ASBND
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Mounting Type:
Bottom

FREQUENTLY ASKED QUESTIONS

Is 5-1618400-3 RoHS compliant?

Yes, 5-1618400-3 is RoHS compliant.

What is the lead time for 5-1618400-3?

The standard lead time for 5-1618400-3 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$3,801.31
3
$3,676.78
5 +
$3,533.68