help desk software
5-1617597-3 by te connectivity / amp brand
Image is representational - see mfr. specs

5-1617597-3

TE Connectivity / AMP Brand

PR1MACT-5X=RELAY ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5-1617597-3 is a high-performance, single-pole electrically held relay designed for low-signal switching applications with a maximum contact rating of 1 amp. The relay features a Form C (SPDT) contact arrangement with gold/platinum/palladium/silver alloy contacts, hermetically sealed construction, and transistor-driven circuitry with an integrated suppression diode for reliable operation. It operates over a coil voltage range of 5 to 26.5 Vdc with a maximum coil power of 512 mW at 25°C, achieving an operate time of 2.0 ms maximum and release time of 4.0 ms maximum, with contact bounce limited to 1.5 ms. The relay is qualified to MIL-R-28776/5, offers 1 million mechanical life operations, and provides excellent RF switching performance with high shock and vibration ratings (30 G's vibration, 75 G's shock). Common applications include aerospace, military, and industrial control systems where reliable low-signal switching, fast response times, and high environmental robustness are required.

Search Keywords: 516175973

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1617597-3
Alias/AKA:
PR1MACT-5X
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Contact Arrangement:
1 Form C, SPDT, 1 C/O

IN STOCK: 8

Can Ship immediately

You may purchase all in-stock quantity of 8

Stock lot only: 8

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$141.042
13
$128.220
20
$98.970
26 +
$96.990

Tools/3D Models

Product Guides