5-1617543-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1617543-9

JMSP-5XP=M39016/11-018P ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMSP-5XP is a military/aerospace high-performance relay from the MS TO-5 series designed for demanding applications requiring hermetically sealed construction and reliable switching performance. The relay features a 5 VDC input voltage with 2 Form C (DPDT) contact arrangement rated for 1 A continuous current, non-polarized monostable coil with magnetic system, and 425 O coil resistance delivering 85 mW rated power. It operates reliably across an extended temperature range of -65°C to +125°C and withstands shock loads of 75 G's (6 ms) and vibration of 30 G's (10 to 3000 Hz), meeting M39016 military qualification standards. This relay is ideal for aerospace, defense, and other high-reliability applications where hermetic sealing, temperature stability, and rugged performance are essential.

Search Keywords: 516175439

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1617543-9
Alias/AKA:
JMSP-5XP, M39016/11-018P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Contact Arrangement:
2 Form C, DPDT, 2 C/O
Coil Resistance:
100 Ω

FREQUENTLY ASKED QUESTIONS

Is 5-1617543-9 RoHS compliant?

No, 5-1617543-9 is not RoHS compliant.

What is the lead time for 5-1617543-9?

The standard lead time for 5-1617543-9 is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$216.70
5
$216.16
10
$215.62
13
$215.09
25
$118.42
38
$82.23
50 +
$80.59

Tools/3D Models

Product Guides