5-160526-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-160526-7

FF 250 REC 0.5-1.5MM2 TPBR ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-160526-7 is an AMP Multifitting Mark II connector housing designed for indirect mating in-line connection applications conforming to RAST 5 specifications. The connector features a 5.0 mm centerline pitch with polyamide (PA 6.6 or PA 6) housing material in natural color. It offers a voltage rating of 250 V, flammability rating of UL 94 V-2, and operates over a temperature range of -40°C to +130°C. The connector system supports wire sizes from 0.35 to 1.5 mm² with current ratings up to 16 A depending on configuration, and carries VDE and UL approvals for industrial and commercial applications.

Product Highlights:

  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
  • Insulation Diameter = 2.30-3.30 [.091-.129] mm [in]
  • Receptacle Style = Straight

Search Keywords: 51605267

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-160526-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.14 mm²
Wire Size:
15-20 AWG

FREQUENTLY ASKED QUESTIONS

Is 5-160526-7 RoHS compliant?

Yes, 5-160526-7 is RoHS compliant.

What is the lead time for 5-160526-7?

The standard lead time for 5-160526-7 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 55,500

Can Ship immediately

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 3750

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.2345
3,750
$0.2339
7,500
$0.2170
11,250
$0.1993
15,000 +
$0.1988