5-1546119-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1546119-0

Conn Barrier Strip 12 POS 6.35mm Solder RA Panel Mount 10A/Contact ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

5-1546119-0 is a dual-barrier terminal block series featuring a 0.325" (8.26 mm) pitch spacing for secure electrical connections. The product supports wire gauges from 12 to 22 AWG and is rated for a maximum current of 20 amperes at 150 volts (UL Class C) or 10 amperes at 300 volts (UL Class D), with CSA equivalent ratings. The housing is constructed from thermoplastic polyamide with UL94V-0 flammability rating, and terminals are finished with bright acid-tin plating over copper alloy for corrosion resistance. The terminal block features #6-32 steel screws with zinc plating and clear chromate coating, with a recommended tightening torque of 7 in.-lbs maximum and an operating temperature range up to 105°C. This product is commonly used in industrial control panels, power distribution systems, and equipment requiring modular, space-efficient terminal connections with high reliability.

Product Highlights:

  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 6.35 mm Centerline
  • Right Angle Mount Angle

Search Keywords: 515461190

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1546119-0
Alias/AKA:
3STR-12-006
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Panel Mount
Termination Method:
Solder
Pitch:
6.35 mm
Number of Circuits:
12
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
10/Contact A
Wire Size:
16-30 AWG
Operating Temperature:
120(Max) °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 5-1546119-0 discontinued?

Yes, 5-1546119-0 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 5-1546119-0 RoHS compliant?

Yes, 5-1546119-0 is RoHS compliant.

What is the lead time for 5-1546119-0?

The standard lead time for 5-1546119-0 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$5.31
100
$5.00
250
$4.79
500
$4.52
1,000
$3.39
2,500
$3.34
5,000 +
$2.84

Tools/3D Models

Product Guides