5-1473571-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1473571-8

The 5-1473571-8 is an 8-position, free-hanging style junction box connector for remote I/O terminal systems. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 5-1473571-8 is an 8-position, free-hanging junction box connector from the RITS (Remote Input/Output Terminal System) product family. It is designed to operate at a maximum of 3 A and 32 V DC, accommodating a wire size range of 0.1 to 0.5 mm² (27 to 20 AWG). The connector features phosphor bronze contacts with gold plating over nickel for high reliability, enclosed in a PBT or Polycarbonate UL 94V-0 rated housing. As part of the e-CON standard, this connector provides a user-friendly and standardized interface for terminating sensors to Programmable Logic Controllers (PLCs) in factory automation applications.

Search Keywords: 514735718

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1473571-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908530
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 5-1473571-8 RoHS compliant?

Yes, 5-1473571-8 is RoHS compliant.

What is the lead time for 5-1473571-8?

The standard lead time for 5-1473571-8 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 924

Can Ship immediately

MOQ for In Stock Qty: 30

MOQ for out of Stock Qty: 30

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
30
$11.70
50
$11.67
100
$11.64
200
$11.62
400
$6.15
600
$4.32
800 +
$4.24

Tools/3D Models

Product Guides