help desk software
5-146274-7 by te connectivity / amp brand
Image is representational - see mfr. specs

5-146274-7

TE Connectivity / AMP Brand

07 MODII HDR SRST B/A .100CL

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

07 MODII HDR SRST B/A .100CL

Search Keywords: 51462747

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-146274-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Carton
Solder Process Feature:
Board Standoff
PCB Mount Retention:
Without
PCB Connector Assembly Type:
PCB Mount Header
Square Termination Post & Tail Dimension:
.025 in, .64 mm
Board-to-Board Configuration:
Parallel
Mating Square Post Dimension:
.025 in, .64 mm
PCB Contact Termination Area Plating Material Thickness:
100 – 200 µin
Contact Current Rating (Max):
3 A
Sealable:
No
Housing Material:
LCP (Liquid Crystal Polymer) , LCP-GF (Liquid Crystal Polymer)
Approved Standards:
CSA LR7189 , UL E28476
Packaging Quantity:
200
Header Type:
Breakaway
UL Flammability Rating:
UL 94V-0
Connector Contact Load Condition:
Fully Loaded
Connector System:
Board-to-Board
Mating Alignment:
Without
Centerline (Pitch):
.1 in, 2.54 mm
Contact Underplating Material:
Nickel
Housing Temperature Rating:
High
Contact Mating Area Plating Material:
Tin
Circuit Application:
Signal
PCB Thickness (Recommended):
.062 in, 1.57 mm
Operating Temperature Range:
-65 – 105 °C, -85 – 221 °F
Contact Type:
Pin
PCB Mount Alignment:
Without
Number of Positions:
7
Contact Shape & Form:
Square
Contact Mating Area Plating Material Thickness:
100 – 200 µin, 2.54 – 5.08 µm
Connector & Contact Terminates To:
Printed Circuit Board
Contact Base Material:
Phosphor Bronze
Connector Mounting Type:
Board Mount
PCB Mount Orientation:
Vertical
Operating Voltage:
30 VAC
Termination Post & Tail Length:
.125 in, 3.18 mm
Number of Rows:
1
Termination Method to Printed Circuit Board:
Through Hole - Solder
Connector Profile:
Standard
PCB Contact Termination Area Plating Material:
Tin
Primary Product Color:
Black
Packaging Type:
Carton

IN STOCK: 0

MOQ for out of Stock Qty: 2000

Multiple: 200

Factory Lead-Time 25 Weeks

Qty
Unit Price
2,000
$1.2287
4,000
$0.6505
6,000
$0.4577
8,000 +
$0.4486

Tools/3D Models

Product Guides