help desk software
5-1437720-7 by te connectivity / amp brand
Image is representational - see mfr. specs

5-1437720-7

TE Connectivity / AMP Brand

The 5-1437720-7 is a T01 series female crimp contact designed for a wire cross-section of 0.14mm². ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5-1437720-7, also known by catalog number T01-CRIMP-S05, is a T01 series female crimp contact. This component is constructed from brass and features a 4 µm TRIBOR plating for durability. It is specifically engineered for terminating wires with a connecting cross-section of 0.14mm². Proper installation requires using position 5 on the corresponding hand-crimping tool. This contact is designed for reliable connections in various electronic assemblies and is supplied in quantities of 500 pieces.

Product Highlights:

  • Contact
  • Socket
  • Contact Current Rating = 1 Amps.
  • Wire Size = 0.14 mm² [AWG], 0.25 mm² [AWG]
  • Contact Type = Crimp

Search Keywords: 514377207

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1437720-7
Alias/AKA:
T01-CRIMP-S05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass
Contact Plating:
Tribor
Maximum Current Rating:
1 A
Termination Method:
Crimp

IN STOCK: 405

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 125

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$3.212
10
$2.920
25
$2.910
50
$2.900
125
$2.890
250
$2.170
375
$2.030
500 +
$1.990