help desk software
5-1437562-7 by te connectivity / amp brand
Image is representational - see mfr. specs

5-1437562-7

TE Connectivity / AMP Brand

Switch Toggle ON OFF ON DPDT Round Lever Wire Lug 2A 125VAC 28VDC Panel Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5-1437562-7 is a DPDT (double-pole double-throw) toggle switch from the TT Series Tiny line, designed for vertical PC mount applications with a long actuator. The switch features a compact form factor with a body height of 0.363 inches (9.22 mm) and mounting hole diameter of 0.100 inches (2.54 mm). It incorporates an oblong hole mounting pattern measuring 0.040 inches wide by 0.080 inches long (1.00 mm × 2.00 mm), with 10-48 UNS-2A threaded terminals for secure fastening. The switch is rated for action code P with On-Off-On switching positions, providing reliable electrical control in space-constrained applications. This product is commonly used in industrial control panels, test equipment, and consumer electronics where compact switching functionality and reliable performance are required.

Product Highlights:

  • TT (Tiny) Series
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 3 Amps.
  • Mount Style = Panel
  • Termination Type = Vertical, Wire Lugs

Search Keywords: 514375627

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1437562-7
Alias/AKA:
TT23P2T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
2@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
8.1 x 9.22 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 180

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$27.42
10
$26.18
20
$25.35
29 +
$24.16

Tools/3D Models

Product Guides