help desk software
5-1437394-8 by te connectivity / amp brand
Image is representational - see mfr. specs

5-1437394-8

TE Connectivity / AMP Brand

Conn Terminal Block 2 POS 9.53mm Screw ST Cable Mount 30A/Contact

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Terminal Block 2 POS 9.53mm Screw ST Cable Mount 30A/Contact

Search Keywords: 514373948

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1437394-8
Alias/AKA:
P725
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
1
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30/Contact A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 56

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$0.84
25
$0.82
50
$0.81
100
$0.79
500
$0.77
1,000 +
$0.76

Tools/3D Models

Product Guides