5-1423674-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1423674-1

W54-XA1A99C10-10=CKTBKR,THERM, ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

5-1423674-1 is a W54 series single-pole thermal circuit breaker designed for supplementary overcurrent protection in equipment applications. The device features a push-to-reset mechanism with a button that extends for visual trip indication, and cannot be manually tripped. It is available in current ratings from 5 to 40 amps with typical contact resistance values ranging from 0.050 ohms at 5A to 0.006 ohms at 40A. The breaker operates over a temperature range of 0°C to +60°C, with a dielectric strength of 1,500 VAC and an interrupt capacity of 1,000 amps per UL 1077 standard. It offers multiple mounting and termination options including 0.250" quick connects or #8-32 screws, with various bushing configurations and hardware choices. The device is UL 1077 recognized as a supplementary protector and meets CSA, VDE, and CCC compliance requirements, making it suitable for industrial equipment, appliances, and control systems requiring reliable thermal protection.

Product Highlights:

  • W54 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 10 Amps.
  • Button Color = White, Plain, No Rate Marking

Search Keywords: 514236741

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1423674-1
Alias/AKA:
W54-XA1A99C10-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
Tray
Current Rating:
10 A
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 5-1423674-1 discontinued?

Yes, 5-1423674-1 from Te Connectivity / Amp Brand is discontinued (end-of-life April 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 5-1423674-1 RoHS compliant?

Yes, 5-1423674-1 is RoHS compliant.

What is the lead time for 5-1423674-1?

The standard lead time for 5-1423674-1 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 863

Can Ship immediately

Minimum Order Quantity: 30

Price (USD)

Qty
Unit Price
30
$5.20
50
$5.11
100
$5.04
250
$4.96
500
$3.06
750
$2.42
1,000 +
$2.36