5-1423159-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1423159-7

7012VC=RLY,STD,ON,2P,32VDC,15 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 7012VC is an industrial electropneumatic on-delay timing relay from the AGASTAT 7000 series that provides delayed contact switching upon coil energization. It features adjustable timing from 0.1 seconds to 60 minutes in linear increments with oversize time-calibrated adjustment knobs for easy setting. The relay offers inherent transient immunity, operates on standard voltages from 6–550 VAC and 12–550 VDC, and is available in 2-pole or 4-pole contact configurations. With a reset time of 50 milliseconds and repeat accuracy of ±5% for delays up to 200 seconds, the 7012VC is well-suited for industrial control applications requiring reliable, precise timing functions such as motor starting sequences, process automation, and interlock circuits.

Product Highlights:

  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 32 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC

Search Keywords: 514231597

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1423159-7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
32 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
1.5 to 15 sec

FREQUENTLY ASKED QUESTIONS

Is 5-1423159-7 RoHS compliant?

No, 5-1423159-7 is not RoHS compliant.

What is the lead time for 5-1423159-7?

The standard lead time for 5-1423159-7 is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$1,296.20
2
$1,292.96
3
$912.67
4
$722.53
5 +
$708.08

Tools/3D Models

Product Guides