5-1393766-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1393766-7

R10-E1Y4-V700=R10 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity/P&B Brand R10-E1Y4-V700 is a versatile power relay designed for 24VDC applications. This relay features a 4PDT configuration, allowing for multiple power switching options. With a compact size of 29.6x18.7x30.2mm, this relay is suitable for various industrial and automation projects. Additionally, this model comes with a convenient socket for easy installation. Trust the reliability and performance of TE Connectivity/P&B Brand for your power relay needs.

Product Highlights:

  • R10 Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: 513937667

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1393766-7
Alias/AKA:
R10-E1Y4-V700
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Pack
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
700 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 5-1393766-7 discontinued?

Yes, 5-1393766-7 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 5-1393766-7 RoHS compliant?

Yes, 5-1393766-7 is RoHS compliant.

What is the lead time for 5-1393766-7?

The standard lead time for 5-1393766-7 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 304

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$136.97
25
$121.34
50
$120.14
88
$118.95
175
$117.77
263
$116.61
350 +
$115.45