5-1393117-8
TE Connectivity / AMP BrandKUP-11D55-24=KU ...
DESCRIPTION
The KUP-11D55-24 from TE Connectivity / P&B Brand is bracket mount double pole double throw (DPDT) power relay with 24VDC coil voltage and 472 Ohms coil resistance. This relay has 10A contact curent and 240VAC max switching voltage. Dimensions of this relay are: 48.4 mm x 38.9 mm x 35.7 mm. Operating temperature range is from -45°C to 70°C.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
Search Keywords: 513931178
SPECIFICATIONS
IN STOCK: 585
Can Ship immediately
Factory Lead-Time 25 Weeks
English
Chinese
Spanish
