5-1241967-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1241967-8

FASTIN FASTON TAB HOUSING 8P

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FASTIN FASTON TAB HOUSING 8P

Search Keywords: 512419678

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1241967-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Quick Connect
Number of Contacts:
8
Operating Temperature:
-25 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-1241967-8 RoHS compliant?

Yes, 5-1241967-8 is RoHS compliant.

What is the lead time for 5-1241967-8?

The standard lead time for 5-1241967-8 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,710

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 5100

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
25
$2.71
1,000 +
$2.70