5-120628-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-120628-8

LOCKING TRIOMATE ASY 8P(L)LDFR ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-120628-8 is a Trio-Mate flexible film connector designed for ribbon and flat-flex wire applications. It features an 8-position single-row configuration with a 2.54 mm (0.100 in) centerline and vertical cable entry angle. The connector utilizes phosphor bronze contacts with pre-tin plating on the mating area, housed in a thermoplastic glass-reinforced housing with UL 94V-0 flammability rating. This RoHS and ELV compliant connector is wave solder capable up to 265°C and terminates to printed circuit boards, making it suitable for various electronic assembly applications requiring reliable flexible film interconnections.

Search Keywords: 51206288

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-120628-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
120
Package Type:
Tray
Type:
FFC Connector
Number of Contacts:
8
Pitch:
2.54 mm
Mounting:
Through Hole
Termination Method:
Solder
Dimension:
29.96 x 8 x 10.01 mm

FREQUENTLY ASKED QUESTIONS

Is 5-120628-8 RoHS compliant?

Yes, 5-120628-8 is RoHS compliant.

What is the lead time for 5-120628-8?

The standard lead time for 5-120628-8 is approximately 37 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,115

Can Ship immediately

MOQ for In Stock Qty: 120

MOQ for out of Stock Qty: 120

Multiple: 120

Factory Lead-Time 37 Weeks

Price (USD)

Qty
Unit Price
120
$7.29
1,000
$7.27
2,500
$7.24
5,040
$7.23
10,080
$3.69
15,120
$2.51
20,160 +
$2.47