5-1105300-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-1105300-1

Contact PIN Crimp ST Cable Mount Loose Piece ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-1105300-1 is a silver-plated screw machined crimp pin contact from the HVT series, designed for heavy duty industrial connector applications. This contact features a copper alloy construction with hard silver plating and is rated for 16A current carrying capacity. It accommodates a wire cross section of 4.0 mm² (AWG 12) with a stripping length of 8 mm and offers a contact resistance of =3 mO. The HVT series crimp contacts are ideal for industrial automation, machinery, and equipment requiring reliable high-current connections in demanding environments.

Product Highlights:

  • HVT Series
  • Contact
  • Contact Type = Pin
  • Male
  • Wire Range = 4.00² [11.5-11] mm [AWG]

Search Keywords: 511053001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1105300-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Bag
Contact Type:
Signal
Gender:
Pin
Wire Size:
11 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
16 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 5-1105300-1 RoHS compliant?

Yes, 5-1105300-1 is RoHS compliant.

What is the lead time for 5-1105300-1?

The standard lead time for 5-1105300-1 is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,102

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
50
$1.43
250
$1.33
500
$1.28
1,000
$1.21
2,500
$1.18
5,000
$1.15
7,500 +
$1.14

Tools/3D Models

Product Guides