5-1102616-5
Backshell, Housing Die Cast Aluminum Gray ...
DESCRIPTION
5-1102616-5 is a heavy duty industrial connector surface mounted housing (Sockelgehäuse) with side entry cable connection from TE Connectivity's HIP-K series. This corrosion-resistant housing features a black finish and is designed for Size 16/40 applications with a single PG 21 cable entry. The housing provides IP 68 ingress protection and is pressure-tight up to 5 bar, ensuring reliable performance in demanding industrial environments. It features screw lock mechanism on the hood for secure mating connections. This connector housing is ideal for industrial machinery, automation equipment, and other applications requiring robust, sealed electrical connections.
Search Keywords: 511026165
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 5-1102616-5 RoHS compliant?
Yes, 5-1102616-5 is RoHS compliant.
What is the lead time for 5-1102616-5?
The standard lead time for 5-1102616-5 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 591
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
