help desk software
5106081-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5106081-1

2MM HM, HEADER, TYPE C ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5106081-1 is a male connector assembly designed for Z-Pack 2mm spacing applications with Type C configuration. The connector features a contact layout with 11 rows and 6 active contact columns (a through f) plus guide columns (z and C), arranged on a 2.0 mm square grid pattern with plated through holes. The assembly includes phosphor bronze contacts with nickel underplating (1.27 µm minimum) and tin plating (0.5 µm minimum) on the action pin, housed in a glass-filled polyester body. Key dimensional specifications include a connector width of 24.9 mm (±0.0/-0.1), contact area dimensions of 8.2 mm (+0.10/-0.20) and 11.2 mm (+0.10/-0.20), and a seating plane reference height of 15.4 mm (±0.1). This connector assembly conforms to IEC 61076-4-101 performance standards and is qualified for central office and uncontrolled environment applications per Telcordia GR-1217-CORE Quality Level 3, making it suitable for telecommunications and industrial PCB interconnect applications.

Product Highlights:

  • Connector
  • Connector Type = Type C
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal

Search Keywords: 51060811

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5106081-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
TUBE
Type:
Hard Metric
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
77
Termination Method:
PRESS FIT
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 5106081-1 RoHS compliant?

Yes, 5106081-1 is RoHS compliant.

What is the lead time for 5106081-1?

The standard lead time for 5106081-1 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,260

Can Ship immediately

Minimum Order Quantity: 21

Multiple: 21

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
21
$9.42
42
$9.33
63
$9.24
105
$9.22
252
$9.19
504
$9.17
1,008 +
$9.15