help desk software
5-104935-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104935-4

12 MTE HDR SRRA LATCH ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 5-104935-4 is a latching header connector without hold feature, part of the AMPMODU Mod IV Interconnection System. It is designed for single-row, end-stackable configurations with dual entry capability and low-profile construction featuring 0.100 x 0.100 inch [2.54 x 2.54 mm] centerline spacing and 0.200 inch [5.08 mm] tine spacing. The housing is constructed from glass-filled thermoplastic rated 94V-0, with contact plating options including duplex gold and matte tin finishes. This connector is available in multiple position configurations (ranging from 1 to 25 positions) and supports wire sizes from 30-26 AWG [0.05-0.15 mm²] to 26-22 AWG [0.12-0.3 mm²]. The latching design without hold feature provides secure mating while maintaining ease of disconnection, making it suitable for applications requiring reliable interconnection in compact spaces such as telecommunications, industrial control systems, and consumer electronics.

Product Highlights:

  • Header
  • Number of Positions = 12
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board

Search Keywords: 51049354

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104935-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104935-4 RoHS compliant?

Yes, 5-104935-4 is RoHS compliant.

What is the lead time for 5-104935-4?

The standard lead time for 5-104935-4 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 341

Can Ship immediately

You may purchase all in-stock quantity of 341

Stock lot only: 341

MOQ for In Stock Qty: 1152

MOQ for out of Stock Qty: 1152

Multiple: 16

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$2.31
1,152
$2.10
1,728
$1.48
2,304 +
$1.45