help desk software
Non-RoHS Equivalent
104895-5
104895-5
In Stock: 12
Minimum Order: 1,008
VIEW PRODUCT
5-104895-5 by te connectivity / amp brand
Image is representational - see mfr. specs

5-104895-5

TE Connectivity / AMP Brand

The 5-104895-5 is a 50-position, double-row, right-angle latching header with a .050 x .050 inch centerline for board-to-board and cable-to-board applications. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5-104895-5 is a 50-position, surface-mount, right-angle latching header from the AMPMODU 50/50 Grid system. It features a high-density .050 x .050 inch centerline grid and a housing made from black, UL 94V-0 rated liquid crystal polymer. The copper alloy contacts are duplex plated with 0.000030 inches of gold in the mating area and tin on the solder tails for reliable connectivity. Designed for right-angle board-to-board or cable-to-board applications, this header includes non-protrusive metallic holddowns for mechanical support and is compatible with standard VPR and IR reflow processing.

Product Highlights:

  • Header
  • Number of Positions = 50
  • Terminate To Printed Circuit Board
  • Right Angle Mount Angle
  • Yes PCB Retention Feature

Search Keywords: 51048955

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104895-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tube

IN STOCK: 1,748

Can Ship immediately

Minimum Order Quantity: 12

Multiple: 12

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
12
$6.86
36
$6.74
60
$6.59
108
$6.49
252
$6.32
504
$6.24
1,008 +
$4.61