非 RoHS 等效项
5-104666-6
100 SYSTEM 50 HDR DRST SHRD SN ...
RoHS Compliant
Certificate of Compliance
DESCRIPTION
100 SYSTEM 50 HDR DRST SHRD SN
Product Highlights:
- Header Assembly
- Number of Positions = 100
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 51046666
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104666-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package:
1
Row-to-Row Spacing:
.1 in, 2.54 mm
Connector Contact Load Condition:
Fully Loaded
UL Rating:
Recognized
Contact Underplating Material:
Nickel
PCB Contact Termination Area Plating Material Thickness:
150 µin, 3.81 µm
Centerline (Pitch):
.05 in, 1.27 mm
PCB Mount Retention:
Without
Contact Mating Area Plating Material:
Gold
Connector Mounting Type:
Board Mount
Board-to-Board Configuration:
Parallel
Termination Post & Tail Length:
.145 in, 3.68 mm
UL Flammability Rating:
UL 94V-0
PCB Mount Alignment:
Without
Mating Square Post Dimension:
.015 in, .38 mm
Number of Rows:
2
Contact Base Material:
Copper Alloy
Approved Standards:
CSA LR7189 , UL E28476
Mating Alignment:
With
Position Locations Omitted:
0
PCB Contact Termination Area Plating Material:
Tin
PCB Mount Orientation:
Vertical
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Sealable:
No
Housing Temperature Rating:
High
Connector & Contact Terminates To:
Printed Circuit Board
PCB Thickness (Recommended):
.062 in, 1.57 mm
Housing Material:
LCP
Mating Retention:
With
Number of Positions:
100
Mating Alignment Type:
Polarization
Connector System:
Board-to-Board
PCB Contact Termination Area Plating Material Finish:
Matte
Operating Temperature Range:
-65 – 105 °C, -85 – 221 °F
Dielectric Withstanding Voltage (Max):
500 VAC
Termination Method to Printed Circuit Board:
Through Hole - Solder
Insulation Resistance:
5000 MΩ
Connector Profile:
Standard
Round Termination Post & Tail Diameter:
.015 in, .38 mm
Packaging Quantity:
7
Mating Retention Type:
Latching
Circuit Application:
Signal
Contact Current Rating (Max):
3.6 A
Operating Voltage:
30 VAC
Agency/Standard:
CSA , UL
PCB Connector Assembly Type:
PCB Mount Header
Contact Type:
Pin
Header Type:
Fully Shrouded
Primary Product Color:
Black
Contact Shape & Form:
Rectangular
Packaging Type:
Box , Tube
FREQUENTLY ASKED QUESTIONS
Is 5-104666-6 RoHS compliant?
Yes, 5-104666-6 is RoHS compliant.
What is the lead time for 5-104666-6?
The standard lead time for 5-104666-6 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
