help desk software
Non-RoHS Equivalent
104655-5
104655-5
In Stock: 36
Minimum Order: 1,782
VIEW PRODUCT
5-104655-5 by te connectivity / amp brand
Image is representational - see mfr. specs

5-104655-5

TE Connectivity / AMP Brand

40 50/50 HDR DRST SFMNT TIN ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5-104655-5 is a PC/104 press-fit vertical receptacle connector designed for board-to-board interconnection in embedded PC and modular computing applications. This 40-position connector features a 0.100 inch (2.54 mm) centerline spacing and is available in a 0.250 inch (6.35 mm) mated height configuration packaged in tubes. The connector utilizes phosphor bronze contacts with gold plating (0.000015 inch minimum on the mating receptacle end and 0.000005 inch minimum on the remainder, with 0.000050 inch nickel underplate) and a glass-filled thermoplastic housing rated 94V-0. It incorporates integral board spacers with captive hardware to ease assembly and improve efficiency. The press-fit design eliminates hand soldering and supports both keyed and unkeyed configurations, making it ideal for PC/104 and PC/104-Plus standard compliance in compact computing modules and industrial embedded systems.

Product Highlights:

  • Header
  • Number of Positions = 40
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature

Search Keywords: 51046555

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104655-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Pack
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
40
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 0

MOQ for out of Stock Qty: 446

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
446
$14.22
891
$7.52
1,337
$5.17
1,782 +
$5.06