help desk software
5-104550-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104550-9

100 SYS50 SURFMNT DRST RCPT SN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 5-104550-9 is a versatile and reliable receptacle assembly designed for use in various electronic applications. This vertical, double row surface mount assembly belongs to the AMPMODU System 50 series, which is known for its exceptional performance and compatibility.With its surface mount design, this receptacle assembly can easily be mounted onto circuit boards, providing a secure and stable connection. It features a vertical orientation, making it suitable for applications where space is limited or where a vertical connection is required. This double row assembly offers a higher density of contacts, enabling it to accommodate more connections in a compact form factor.The TE Connectivity / AMP Brand part 5-104550-9 is engineered to deliver excellent electrical performance, ensuring reliable signal transmission and power delivery. It is built to withstand high temperatures and harsh environments, making it ideal for a wide range of industries, including automotive, telecommunications, and consumer electronics.With a reputation for quality and innovation, TE Connectivity / AMP Brand is a trusted name in the industry. The part 5-104550-9 exemplifies the brand's commitment to delivering high-quality, durable, and efficient products that meet the evolving needs of the electronics industry.

Search Keywords: 51045509

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104550-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
100
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104550-9 RoHS compliant?

Yes, 5-104550-9 is RoHS compliant.

What is the lead time for 5-104550-9?

The standard lead time for 5-104550-9 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,844

Can Ship immediately

MOQ for In Stock Qty: 7

MOQ for out of Stock Qty: 189

Multiple: 7

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
7
$31.61
56
$28.07
105
$24.35
189
$24.29
378
$24.23
567
$24.17
756 +
$24.11