help desk software
Non-RoHS Equivalent
104550-8
104550-8
In Stock: 486
Minimum Order: 9
VIEW PRODUCT
5-104550-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104550-8

80 SYS50 SURFMNT DRST RCPT SN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

80 SYS50 SURFMNT DRST RCPT SN

Product Highlights:

  • Connector Assembly
  • Connector Style = Receptacle
  • 80 Positions
  • Number of Rows = Dual
  • Vertical Mount Angle

Search Keywords: 51045508

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104550-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
80
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104550-8 RoHS compliant?

Yes, 5-104550-8 is RoHS compliant.

What is the lead time for 5-104550-8?

The standard lead time for 5-104550-8 is approximately 24 days. In-stock quantities ship from Master Electronics.

IN STOCK: 204

Ships today, if you order in

MOQ for In Stock Qty: 9

MOQ for out of Stock Qty: 9

Multiple: 9

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
9
$61.82
54
$61.66
108
$61.51
243
$61.35
486
$31.33
729
$21.33
972 +
$20.91