help desk software
5-104550-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104550-4

30 SYS50 SURFMNT DRST RCPT LF ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-104550-4 is a double-row vertical surface-mount receptacle from the AMPMODU System 50 interconnection system, designed for board-to-board connections. This 30-position connector features a 0.050 x 0.100 inch (1.27 x 2.54 mm) centerline spacing with dimension A of 0.794 inch (20.17 mm), dimension B of 0.700 inch (17.78 mm), and dimension C of 0.900 inch (22.86 mm). The housing is made of black thermoplastic rated UL 94V-0, with copper alloy contacts featuring duplex plating of 0.000030 inch (0.00076 mm) gold in the mating area, 0.000150 inch (0.00381 mm) tin on solder posts, and 0.000050 inch (0.00127 mm) nickel underplating. This RoHS-compliant connector is packaged in tubes and is ideal for high-density PCB interconnection applications requiring reliable surface-mount assembly.

Product Highlights:

  • Receptacle Assembly
  • Number of Positions = 30
  • Number of Rows = Dual
  • Vertical Mount Angle
  • PCB Mount Style = Surface Mount

Search Keywords: 51045504

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104550-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
30
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104550-4 RoHS compliant?

Yes, 5-104550-4 is RoHS compliant.

What is the lead time for 5-104550-4?

The standard lead time for 5-104550-4 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 642

Can Ship immediately

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Multiple: 20

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
20
$18.91
100
$18.86
260
$18.81
540
$18.77
1,080
$9.59
1,620
$6.53
2,160 +
$6.40