help desk software
5-104549-7 by te connectivity / amp brand
Image is representational - see mfr. specs

5-104549-7

TE Connectivity / AMP Brand

Wire-To-Board Connector - 1.27 mm - 50 Contacts - Header - AMPMODU System 50 Series - Surface Mount. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 6828095-1 is AMPMODU System 50 series composed of two-row receptacles and post headers on 0.050x0.100-inch (1.27x2.54mm) spacing between contacts for extreme density and efficient use of printed circuit board area. AMPMODU System 50 receptacles and header assemblies can be categorized in three groups, board-mount headers, board-mount receptacles and cable-to-board receptacles. Receptacle contacts and mating 0.0150inch (0.38mm) square posts are formed from high conductivity copper alloy and are selectively plated with gold to promote higher performance and reliability.

Product Highlights:

  • Header Assembly
  • Number of Positions = 50
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle

Search Keywords: 51045497

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104549-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
13
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
50
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 13

Can Ship immediately

Minimum Order Quantity: 13

Multiple: 13

Factory Lead-Time 24 Weeks

Qty
Unit Price
13
$14.41
26
$14.19
52
$13.98
104
$13.61
260
$13.40
507
$9.25
1,001 +
$7.22