5-104549-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104549-5

30 SYS50 S/M HDR DRST SHRDSN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 5-104549-5 is a Header Assembly designed for vertical mounting. It features a shrouded dual row design, providing extra protection and secure connections. This assembly includes latches and hold downs to ensure proper alignment and stability. Ideal for various electronic applications, this high-quality header assembly is perfect for both professional and DIY projects.

Product Highlights:

  • Header Assembly
  • Number of Positions = 30
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle

Search Keywords: 51045495

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104549-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
30
Maximum Voltage Rating:
30 VAC
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104549-5 RoHS compliant?

Yes, 5-104549-5 is RoHS compliant.

What is the lead time for 5-104549-5?

The standard lead time for 5-104549-5 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,809

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
20
$4.70
40
$4.63
100
$4.52
260
$4.42
500
$4.34
1,000
$3.36
2,500
$3.32
5,000 +
$3.10