help desk software
5-104549-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104549-2

20 SYS50 S/M HDR DRST SHRDSN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity AMP Brand part 5-104549-2 is a high-quality system component designed for robust and reliable electrical connections. This 20-pin Standard Mating Header features a durable double-row configuration, ensuring secure engagements in electronic systems. It is equipped with a Shrink Post Housing system, providing enhanced safety and minimizing the risk of electrical shorts. Ideal for applications requiring efficient space utilization and high performance, this connector simplifies assembly with straightforward soldering methods. Perfect for engineers and designers prioritizing dependability and efficiency in their circuit board layouts.

Product Highlights:

  • Header Assembly
  • Number of Positions = 20
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle

Search Keywords: 51045492

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104549-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
27
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104549-2 RoHS compliant?

Yes, 5-104549-2 is RoHS compliant.

What is the lead time for 5-104549-2?

The standard lead time for 5-104549-2 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 66

Can Ship immediately

Minimum Order Quantity: 54

Multiple: 27

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
54
$4.78
108
$4.58
270
$4.32
513
$4.14
1,026
$3.15
2,511 +
$2.95