help desk software
5-104505-6 by te connectivity / amp brand
Image is representational - see mfr. specs

5-104505-6

TE Connectivity / AMP Brand

MTE PIN 22-26 AWG PLTD ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 5-104505-6 is a high-quality MTE PIN connector designed for use with 22-26 AWG wires. With a plated surface, this connector ensures excellent conductivity and long-lasting performance. Its compact design makes it easy to install and secure, perfect for various applications that require reliable and efficient electrical connections. Trust in the TE Connectivity / AMP Brand for top-notch connectivity solutions.

Product Highlights:

  • Pin
  • Contact Type = MTE (IDC)
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = .91 - 1.37 mm
  • Standard Applied Pressure

Search Keywords: 51045056

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104505-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
12500
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp

IN STOCK: 0

On Order: 13,000   can ship 6/24/26 

Minimum Order Quantity: 2500

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.1391
5,000
$0.1364
7,500
$0.1350
12,500
$0.1337
25,000
$0.1334
50,000
$0.1330
100,000 +
$0.1327