help desk software
Alternative Packaging
5-104505-5
5-104505-5
In Stock: 80,753
Minimum Order: 500
VIEW PRODUCT
5-104505-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104505-4

Contact - AMPMODU MTE Series - Pin - Crimp - 22 AWG - Gold Plated Contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 5-104505-4 is AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.

Product Highlights:

  • Pin
  • Contact Type = MTE (IDC)
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = .91 - 1.37 mm
  • Standard Applied Pressure

Search Keywords: 51045054

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104505-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12500
Package Type:
REEL
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 5-104505-4 RoHS compliant?

Yes, 5-104505-4 is RoHS compliant.

What is the lead time for 5-104505-4?

The standard lead time for 5-104505-4 is approximately 26 days. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 37,500

Ships today, if you order in

On Order: 22,808   can ship 11/16/26 
On Order: 50,000   can ship 11/18/26 

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 12500

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.1749
5,000
$0.1716
7,500
$0.1698
12,500
$0.1682
25,000
$0.1678
37,500
$0.1602
50,000 +
$0.1559