help desk software
Non-RoHS Equivalent
104477-9
104477-9
In Stock: 1,031
Minimum Order: 12
VIEW PRODUCT
5-104477-9 by te connectivity / amp brand
Image is representational - see mfr. specs

5-104477-9

TE Connectivity / AMP Brand

60 SYSTEM 50 HDR DRRA SHRD SN ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 5-104477-9 is a high-quality header assembly designed for optimal performance in various electronic applications. This assembly features a right-angle design, making it ideal for space-constrained environments. It is a double-row assembly, ensuring increased connectivity and efficiency. Equipped with side and end latches, this AMPMODU System 50 header assembly provides secure mating and prevents accidental disconnections. It is a reliable and versatile solution for achieving reliable electrical connections in a wide range of industrial and commercial applications.

Search Keywords: 51044779

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104477-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
60
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 0

MOQ for out of Stock Qty: 90

Factory Lead-Time 73 Weeks

Price (USD)

Qty
Unit Price
90
$44.93
180
$23.79
270
$16.74
360 +
$16.40