help desk software
5-104477-5 by te connectivity / amp brand
Image is representational - see mfr. specs

5-104477-5

TE Connectivity / AMP Brand

The 5-104477-5 is a 50-position, double-row, right-angle shrouded thru-hole header for high-density board-to-board connections. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5-104477-5 is a 50-position shrouded header from the AMPMODU System 50 family, designed for right-angle, board-to-board applications. It features a double-row configuration on a .050 x .100 inch centerline for efficient use of printed circuit board area. The thru-hole mount connector includes solder clips for secure board retention and has a post length of .145 inches . Contacts are copper alloy with duplex plating, featuring .000030 inches of gold in the mating area and tin on the solder posts, all housed in a black, 94V-0 rated, glass-filled thermoplastic. The shrouded design provides polarization and alignment, making it ideal for reliable, high-density systems.

Product Highlights:

  • Header Assembly
  • Number of Positions = 50
  • Number of Rows = Dual
  • Shrouded
  • Right Angle Mount Angle

Search Keywords: 51044775

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104477-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
13
Package Type:
Tube

IN STOCK: 52

Ships today, if you order in

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Multiple: 13

Factory Lead-Time 73 Weeks

Qty
Unit Price
13
$37.33
25
$37.24
50
$37.15
98
$37.06
195
$19.72
293
$13.85
390 +
$13.58
Please Note: Tariffs may apply for U.S. shipments