5-104477-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104477-3

30 SYSTEM 50 HDR DRRA SHRD SN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

30 SYSTEM 50 HDR DRRA SHRD SN

Product Highlights:

  • Header Assembly
  • Number of Positions = 30
  • Number of Rows = Dual
  • Shrouded
  • Right Angle Mount Angle

Search Keywords: 51044773

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104477-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
30
Maximum Voltage Rating:
30 VAC
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104477-3 RoHS compliant?

Yes, 5-104477-3 is RoHS compliant.

What is the lead time for 5-104477-3?

The standard lead time for 5-104477-3 is approximately 73 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 150

Factory Lead-Time 73 Weeks

Price (USD)

Qty
Unit Price
150
$19.16
300
$10.14
450
$7.14
600 +
$7.00