help desk software
5104340-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5104340-3

A/L LOW PRO HDR 16P RA HT GRAY

View Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

A/L LOW PRO HDR 16P RA HT GRAY

Search Keywords: 51043403

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5104340-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
Tube
Mating Alignment:
With
PCB Mount Retention Type:
Hold-Down Post
PCB Contact Termination Area Plating Material:
Tin
Contact Type:
Pin
PCB Mount Orientation:
Right Angle
Connector Mounting Type:
Board Mount
Housing Material:
Glass Filled PPA
UL Flammability Rating:
UL 94V-0
Termination Method to Printed Circuit Board:
Through Hole - Solder
Contact Base Material:
Phosphor Bronze
Number of Positions:
16
Number of Rows:
2
Contact Mating Area Plating Material Thickness:
15 µin
Contact Shape & Form:
Square
Connector & Housing Type:
Plug
Packaging Method:
Tube
Daisy Chain:
With
Panel Mount Feature:
Without
Insulation Resistance:
5000 MΩ
Connector Product Type:
Connector Assembly
Solder Process Feature:
Board Standoff
Circuit Application:
Signal
Contact Current Rating (Max):
1 A
Operating Voltage:
250 VAC
Connector Profile:
Low
Mating Retention:
Without
Packaging Quantity:
125
PCB Mount Alignment:
Without
Contact Underplating Material:
Nickel
PCB Mount Retention:
With
Connector System:
Wire-to-Board
Housing Temperature Rating:
High
Ribbon Cable Connector Header Type:
Pin Header
Connector & Contact Terminates To:
Printed Circuit Board
Square Termination Post & Tail Dimension:
.025 in, .64 mm
Connector Length:
1.1 in, 27.94 mm
Row-to-Row Spacing:
.1 in, 2.54 mm
Mating Square Post Dimension:
.025 in, .64 mm
Shrouded End Dimension:
.15 in, 3.81 mm
Termination Post & Tail Length:
.125 in, 3.18 mm
Operating Temperature Range:
-65 – 105 °C, -85 – 221 °F
Centerline (Pitch):
.1 in, 2.54 mm
Connector Height:
.347 in, 8.81 mm
PCB Contact Termination Area Plating Material Thickness:
100 µin, 2.54 µm
Mating Alignment Type:
Center , Dual Polarizing Bar
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Primary Product Color:
Black

FREQUENTLY ASKED QUESTIONS

Is 5104340-3 RoHS compliant?

Yes, 5104340-3 is RoHS compliant.

What is the lead time for 5104340-3?

The standard lead time for 5104340-3 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 158

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
158
$3.23
315
$2.44
473
$2.27
630 +
$2.23