5-104078-9
TE Connectivity / AMP Brand24 SYSTEM 50 RCPT ASSY DRST SN ...
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
24 SYSTEM 50 RCPT ASSY DRST SN
Product Highlights:
- Connector Type = Connector - Receptacle
- 24 Positions
- Number of Rows = Dual
- Vertical Mount Angle
- PCB Mount Style = Through Hole
Search Keywords: 51040789
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104078-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
32
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
24
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
IN STOCK: 0
MOQ for out of Stock Qty: 528
Factory Lead-Time 22 Weeks
Price (USD)
Qty
Unit Price
528
$11.99
1,056
$6.33
1,584
$4.35
2,112
+
$4.27
English
Chinese
Spanish
