5-104078-6
TE Connectivity / AMP Brand60 SYSTEM 50 RCPT ASSY DRST SN ...
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
60 SYSTEM 50 RCPT ASSY DRST SN
Product Highlights:
- Receptacle Assembly
- Number of Positions = 60
- Number of Rows = Dual
- Vertical Mount Angle
- PCB Mount Style = Through Hole
Search Keywords: 51040786
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104078-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
13
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
60
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
IN STOCK: 0
MOQ for out of Stock Qty: 215
Factory Lead-Time 22 Weeks
Price (USD)
Qty
Unit Price
215
$39.37
429
$20.83
644
$14.31
858
+
$14.03
Accessories
5-104069-7
60 sys 50 hdr drra shrd sn
5-104477-9
60 SYSTEM 50 HDR DRRA SHRD SN
5-104068-6
60 SYSTEM 50 HDR DRST SHRD
6-103916-4
60 sys 50 hdr drst unshrd sn
5-104549-8
Wire-To-Board Connector - 1.27 mm - 60 Contacts - Header - AMPMODU System 50 Series - Surf ...
5-147377-6
60 SYS50 SMT HDR DR SHD SN
104864-1
60 SYSTEM 50 HDR DRST SHRD
English
Chinese
Spanish
