help desk software
5-104076-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104076-3

40 SYS50 HDR DRST SHRD W/SL SN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-104076-3 is a double-row right-angle shrouded header from the AMPMODU System 50 interconnection system, designed for reliable board-to-board connections. This 40-position connector features a 0.050" (1.27mm) pitch with Dimension A of 1.144" (29.06mm). The housing is constructed from glass-filled thermoplastic with a black finish and UL 94V-0 flammability rating. Contacts are made of copper alloy with duplex plating: 0.000030" (0.00076mm) gold in the mating area, 0.000150" (0.00381mm) tin on solder posts, and 0.000050" (0.00127mm) nickel underplating throughout. This RoHS-compliant connector is ideal for applications requiring compact, high-density interconnections in electronic assemblies.

Product Highlights:

  • Housing Gender = Header - Pin
  • 40 Positions
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle

Search Keywords: 51040763

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104076-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
40
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104076-3 RoHS compliant?

Yes, 5-104076-3 is RoHS compliant.

What is the lead time for 5-104076-3?

The standard lead time for 5-104076-3 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 548

Can Ship immediately

MOQ for In Stock Qty: 36

MOQ for out of Stock Qty: 36

Multiple: 18

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
36
$25.46
50
$25.39
100
$25.33
135
$25.27
270
$13.37
405
$9.41
540 +
$9.22