help desk software
5-104074-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104074-8

06 SYSTEM 50 HDR SRRA SHRD SN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-104074-8 is a single row vertical shrouded header from the AMPMODU System 50 interconnection system, designed for board-to-board applications. This 6-position connector features a 0.100 inch (2.54 mm) pitch with Dimension A of 0.430 inch (10.92 mm). The housing is constructed from glass-filled thermoplastic in black with a UL 94V-0 flammability rating. Contacts are made of copper alloy with duplex plating featuring 0.000030 inch (0.00076 mm) gold in the mating area, 0.000150 inch (0.00381 mm) tin on solder posts, and 0.000050 inch (0.00127 mm) nickel underplating throughout. This RoHS-compliant connector is suitable for various electronic interconnection applications requiring reliable board-to-board connections.

Product Highlights:

  • Header Assembly
  • Number of Positions = 6
  • Number of Rows = Single
  • Shrouded
  • Right Angle Mount Angle

Search Keywords: 51040748

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104074-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
37
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
6
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104074-8 RoHS compliant?

Yes, 5-104074-8 is RoHS compliant.

What is the lead time for 5-104074-8?

The standard lead time for 5-104074-8 is approximately 17 days. In-stock quantities ship from Master Electronics.

IN STOCK: 14,158

Ships today, if you order in

MOQ for In Stock Qty: 37

MOQ for out of Stock Qty: 2220

Multiple: 37

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
37
$1.82
518
$1.59
1,036
$1.50
2,220
$1.48
4,440
$1.41
6,660
$1.36
8,880 +
$1.35