5-104074-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104074-5

25 SYSTEM 50 HDR SRRA SHRD SN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 5-104074-5 is a right angle header assembly designed for the AMPMODU System 50. It features a single row configuration with side and end latches, providing secure and reliable connections. This header assembly is ideal for various electronic applications requiring a compact and space-saving design.

Product Highlights:

  • Header Assembly
  • Number of Positions = 25
  • Number of Rows = Single
  • Shrouded
  • Right Angle Mount Angle

Search Keywords: 51040745

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104074-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
13
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
25
Maximum Voltage Rating:
30 VAC
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104074-5 RoHS compliant?

Yes, 5-104074-5 is RoHS compliant.

What is the lead time for 5-104074-5?

The standard lead time for 5-104074-5 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 807

Can Ship immediately

Minimum Order Quantity: 13

Multiple: 13

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
13
$9.08
52
$8.50
104
$8.23
260
$7.30
507
$6.86
1,001
$5.86
2,509
$5.85
5,005 +
$5.83