help desk software
5-104074-2 by te connectivity / amp brand
Image is representational - see mfr. specs

5-104074-2

TE Connectivity / AMP Brand

05 SYSTEM 50 HDR SRRA SHRD SN ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 5-104074-2 is a header assembly designed for use in electronic connections. It features a right angle configuration, making it suitable for tight spaces or specific orientations. This assembly is compatible with the AMPMODU System 50, a widely recognized standard for interconnect solutions. The header assembly includes side and end latches, ensuring secure and reliable connection. Ideal for various applications, this part is an essential component in electronic assemblies that require high-quality and durable connectors.

Product Highlights:

  • Connector Type = Header - Pin
  • 5 Positions
  • Number of Rows = Single
  • Shrouded
  • Right Angle Mount Angle

Search Keywords: 51040742

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104074-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
5
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 1,562

Can Ship immediately

MOQ for In Stock Qty: 40

MOQ for out of Stock Qty: 600

Multiple: 40

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
40
$1.43
120
$1.41
280
$1.38
600
$1.35
1,200
$1.34
1,800
$1.33
2,400 +
$1.32