help desk software
5-104071-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104071-3

15 SYSTEM 50 HDR SRST SHRD SN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 5-104071-3 is a header assembly designed for use in electronic applications. It features a vertical, single row design with latches, ensuring secure and reliable connections. This header assembly is part of the AMPMODU System 50, a versatile and widely used connection system in various industries. With its high-quality construction and latch mechanism, this header assembly provides excellent performance and durability.

Product Highlights:

  • Header Assembly
  • Number of Positions = 15
  • Number of Rows = Single
  • Shrouded
  • Vertical Mount Angle

Search Keywords: 51040713

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104071-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
15
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104071-3 RoHS compliant?

Yes, 5-104071-3 is RoHS compliant.

What is the lead time for 5-104071-3?

The standard lead time for 5-104071-3 is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,890

Ships today, if you order in

Minimum Order Quantity: 21

Multiple: 21

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
21
$2.62
63
$2.55
252
$2.44
504
$2.41
1,008
$2.40
2,520
$2.38
5,019
$2.37
7,518 +
$2.36