5-104071-2
TE Connectivity / AMP BrandConn Shrouded Header HDR 5 POS 1.27mm Solder ST Thru-Hole Box/Tube ...
DESCRIPTION
The 5-104071-2 is a single-row, vertical shrouded header connector designed for board-mount interconnection applications within the AMPMODU System 50 connector family. It features a 5-position configuration with 0.050 inch (1.27 mm) centerline spacing and 0.100 inch (2.54 mm) post length, providing reliable mating with compatible receptacles. The housing is constructed from glass-filled thermoplastic rated 94V-0, while the contacts are copper alloy with duplex plating: 0.000030 inch (0.00076 mm) gold in the mating area and 0.000150 inch (0.00381 mm) tin on solder posts, with 0.000050 inch (0.00127 mm) nickel underplating. This connector is ideal for applications requiring compact, high-density interconnections in consumer electronics, telecommunications, and industrial equipment where space efficiency and reliable signal transmission are essential.
Product Highlights:
- Header Assembly
- Number of Positions = 5
- Number of Rows = Single
- Shrouded
- Vertical Mount Angle
Search Keywords: 51040712
SPECIFICATIONS
IN STOCK: 294
Can Ship immediately
On Order:
3,024
can ship 9/9/26
Minimum Order Quantity: 42
Multiple: 42
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
