5-104071-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

5-104071-1

10 SYSTEM 50 HDR SRST SHRD SN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 5-104071-1 is a high-quality header assembly designed for vertical mounting in a single row configuration. Featuring latches for secure and reliable connections, this component is part of the AMPMODU System 50 series, known for its exceptional performance and versatility. Ideal for applications requiring compact and space-saving designs, this header assembly guarantees excellent electrical conductivity and durability. Upgrade your electrical projects with the TE Connectivity / AMP Brand part 5-104071-1 - the perfect solution for your connectivity needs.

Product Highlights:

  • Header Assembly
  • Number of Positions = 10
  • Number of Rows = Single
  • Shrouded
  • Vertical Mount Angle

Search Keywords: 51040711

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-104071-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
28
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
30 VAC
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 5-104071-1 RoHS compliant?

Yes, 5-104071-1 is RoHS compliant.

What is the lead time for 5-104071-1?

The standard lead time for 5-104071-1 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,904

Ships today, if you order in

Minimum Order Quantity: 112

Multiple: 28

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
112
$2.34
252
$2.06
504
$1.97
1,008
$1.88
2,520
$1.76
5,012 +
$1.58